Dual operational amplifier featuring a 200MHz bandwidth and 335V/µs slew rate. This integrated circuit offers a 7mV input offset voltage and 75dB common mode rejection ratio. Designed for dual supply operation from 3V to 6V, with a maximum dual supply voltage of 6V and a maximum single supply voltage of 12V. Housed in a SOT-23-8 package, this RoHS compliant component operates within a temperature range of -40°C to 85°C.
Texas Instruments OPA2652E/3KG4 technical specifications.
| Bandwidth | 200MHz |
| Package/Case | SOT-23-8 |
| Common Mode Rejection Ratio | 75dB |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 200MHz |
| Input Bias Current | 25uA |
| Input Offset Voltage (Vos) | 7mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 3V |
| Max I/O Voltage | 7mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 6V |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 54dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | OPA2652 |
| Slew Rate | 335V/µs |
| Supply Current | 13.2mA |
| Unity Gain Bandwidth Product | 200MHz |
| Voltage Gain | 63dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA2652E/3KG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
