
Texas Instruments OPA2662AU technical specifications.
| Package/Case | SOIC |
| Gain Bandwidth Product | 370MHz |
| Input Bias Current | -1uA |
| Input Offset Voltage (Vos) | 30mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 2 |
| Package Quantity | 1 |
| RoHS Compliant | No |
| Series | OPA2662 |
| Voltage Gain | 0.175dB |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments OPA2662AU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.