
High-performance bus transceiver featuring a single port and dual drivers, designed for VDSL2 and PLC applications. Boasts a 120MHz bandwidth and a 420MHz gain bandwidth product, with a rapid 5000V/µs slew rate. Operates from a 5.5V to 12.6V supply voltage, consuming a maximum of 25mA. Housed in a compact 4.15mm x 4.15mm x 0.95mm VQFN package, suitable for operation between -40°C and 85°C.
Sign in to ask questions about the Texas Instruments OPA2670IRGVT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments OPA2670IRGVT technical specifications.
| Bandwidth | 120MHz |
| Package/Case | VQFN |
| Common Mode Rejection Ratio | 48dB |
| Gain Bandwidth Product | 420MHz |
| Height | 0.95mm |
| Input Bias Current | 34uA |
| Input Offset Voltage (Vos) | 7.2mV |
| Lead Free | Contains Lead |
| Length | 4.15mm |
| Max I/O Voltage | 6mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2W |
| Max Supply Current | 25mA |
| Max Supply Voltage | 12.6V |
| Min Supply Voltage | 5.5V |
| Number of Amplifiers | 2 |
| Number of Channels | 1 |
| Number of Drivers | 2 |
| Operating Supply Voltage | 12V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 5000V/µs |
| Supply Current | 1mA |
| Width | 4.15mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA2670IRGVT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
