Texas Instruments OPA2673IDGQR technical specifications.
| Common Mode Rejection Ratio | 50dB |
| Max Dual Supply Voltage | 6.5V |
| Min Dual Supply Voltage | 3.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments OPA2673IDGQR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.