Dual, wideband operational amplifier with a 260MHz -3dB bandwidth and 2.08GHz gain bandwidth product. Features 500mA output current per channel, 2000V/µs slew rate, and a 250MHz bandwidth. Operates from a dual supply voltage of 6V (max 6.3V) and a single supply voltage of 5V to 12V. Offers 49dB CMRR and 52dB PSRR, with an input bias current of 35uA and input offset voltage of 1mV. Packaged in a 14-SOIC, this RoHS compliant component is suitable for operation between -40°C and 85°C.
Texas Instruments OPA2674I-14D technical specifications.
| -3db Bandwidth | 260MHz |
| Bandwidth | 250MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 49dB |
| Dual Supply Voltage | 6V |
| Gain Bandwidth Product | 2.08GHz |
| Input Bias Current | 35uA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6.3V |
| Max I/O Voltage | 1mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 5V |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 18mA |
| Output Current per Channel | 500mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 52dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | OPA2674 |
| Slew Rate | 2000V/µs |
| Supply Current | 18.6mA |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 2.08GHz |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA2674I-14D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
