
Dual wideband operational amplifier featuring a 2GHz gain bandwidth product and 250MHz -3dB bandwidth. This surface mount device offers a high slew rate of 2000V/µs and 500mA output current per channel. Operating from a 4V to 12.6V supply, it provides 49dB CMRR and 52dB PSRR. Packaged in HSOP, this RoHS compliant component operates between -40°C and 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments OPA2677H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| -3db Bandwidth | 250MHz |
| Bandwidth | 220MHz |
| Package/Case | HSOP |
| Common Mode Rejection Ratio | 49dB |
| Gain Bandwidth Product | 2GHz |
| Input Bias Current | 10uA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12.6V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 18mA |
| Output Current per Channel | 500mA |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 52dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SpeedPlus™ |
| Slew Rate | 2000V/µs |
| Supply Current | 18.6mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA2677H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
