The OPA2677H/2K5 is a dual operational amplifier from Texas Instruments with a gain bandwidth product of 2GHz and a -3dB bandwidth of 250MHz. It features a common mode rejection ratio of 49dB and a power supply rejection ratio of 52dB. The amplifier has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is available in an HSOP-8 package and is RoHS compliant.
Texas Instruments OPA2677H/2K5 technical specifications.
| -3db Bandwidth | 250MHz |
| Package/Case | HSOP |
| Common Mode Rejection Ratio | 49dB |
| Gain Bandwidth Product | 2GHz |
| Input Bias Current | 10uA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12.6V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 18mA |
| Output Current per Channel | 500mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 52dB |
| RoHS Compliant | Yes |
| Series | SpeedPlus™ |
| Slew Rate | 2000V/µs |
| Supply Current | 18.6mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA2677H/2K5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
