
Dual, wideband operational amplifier featuring a 2GHz gain bandwidth product and 250MHz -3dB bandwidth. Delivers 500mA output current per channel with a high slew rate of 1800V/µs. Operates from a minimum dual supply voltage of 2V up to a maximum of 6.3V, or a single supply from 5V to 12V. Offers 49dB common mode rejection ratio and 52dB power supply rejection ratio. Packaged in an 8-SO PowerPAD, this lead-free and RoHS compliant component is suitable for operation between -40°C and 85°C.
Texas Instruments OPA2677IDDAR technical specifications.
| -3db Bandwidth | 250MHz |
| Package/Case | HSOP |
| Common Mode Rejection Ratio | 49dB |
| Gain Bandwidth Product | 2GHz |
| Input Bias Current | 35uA |
| Input Offset Voltage (Vos) | 3.5mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6.3V |
| Min Dual Supply Voltage | 2V |
| Max I/O Voltage | 5.5mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 5V |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 18mA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 500mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 52dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SpeedPlus™ |
| Slew Rate | 1800V/µs |
| Unity Gain Bandwidth Product | 2GHz |
| Weight | 0.00249oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA2677IDDAR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
