
Dual, wideband operational amplifier featuring a 250MHz -3dB bandwidth and 220MHz bandwidth. This high output current amplifier offers a 2GHz gain bandwidth product and a 1800V/µs slew rate. Designed for DSL/PLC applications, it operates with dual supply voltages from 2V to 6.3V or single supply from 5V to 12V. The device provides 500mA output current per channel and boasts a 49dB CMRR and 52dB PSRR. Packaged in a 16-VQFN EP, it operates within a -40°C to 85°C temperature range and is RoHS compliant.
Texas Instruments OPA2677IRGVT technical specifications.
| -3db Bandwidth | 250MHz |
| Bandwidth | 220MHz |
| Package/Case | VQFN EP |
| Common Mode Rejection Ratio | 49dB |
| Gain Bandwidth Product | 2GHz |
| Input Bias Current | 35uA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6.3V |
| Min Dual Supply Voltage | 2V |
| Max I/O Voltage | 5.5mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 5V |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 18mA |
| Output Current per Channel | 500mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 52dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SpeedPlus™ |
| Slew Rate | 1800V/µs |
| Unity Gain Bandwidth Product | 2GHz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA2677IRGVT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
