
Dual, wideband, high output current operational amplifier and DSL/PLC line driver featuring a 2GHz gain bandwidth product and 250MHz -3dB bandwidth. Delivers 500mA output current per channel with a 1800V/µs slew rate. Operates from a minimum dual supply voltage of 2V up to a maximum of 6.3V, with a maximum single supply voltage of 12V. Housed in an 8-SOIC package, this RoHS compliant component offers 49dB common mode rejection ratio and 52dB power supply rejection ratio.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments OPA2677U datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| -3db Bandwidth | 250MHz |
| Bandwidth | 220MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 49dB |
| Dual Supply Voltage | 6V |
| Gain Bandwidth Product | 2GHz |
| Height | 1.58mm |
| Input Bias Current | 35uA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Dual Supply Voltage | 6.3V |
| Min Dual Supply Voltage | 2V |
| Max I/O Voltage | 5.5mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 5V |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 18mA |
| Output Current per Channel | 500mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 52dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SpeedPlus™ |
| Slew Rate | 1800V/µs |
| Supply Current | 18.6mA |
| Unity Gain Bandwidth Product | 2GHz |
| Weight | 0.002677oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA2677U to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
