
SpeedPlus(TM) Dual Wideband, Voltage Feedback Operational Amplifier with Disable 8-SOIC
Texas Instruments OPA2680U technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 56dB |
| Gain Bandwidth Product | 250MHz |
| Input Bias Current | 15uA |
| Input Offset Voltage (Vos) | 6mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Number of Channels | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 55dB |
| RoHS Compliant | No |
| Series | OPA2680 |
| Slew Rate | 1000V/µs |
| Voltage Gain | 58dB |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments OPA2680U to view detailed technical specifications.
No datasheet is available for this part.
