Dual, current-feedback operational amplifier designed for wideband applications. Features a nominal supply voltage of ±5V, with limits up to ±6.5V, and a maximum supply current of 13.6mA. Offers a high slew rate of 2100V/µs (nominal) and a unity gain bandwidth of 280MHz. This 14-terminal, SOIC-packaged component operates within an industrial temperature range of -40°C to 85°C. Includes frequency compensation and a disable function.
Texas Instruments OPA2681N-1/2K5 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Pin Count | 14 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 13.6 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6.5 |
| Input Offset Voltage-Max | 7500 |
| Architecture | CURRENT-FEEDBACK |
| Bias Current-Max (IIB) @25C | 65 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Slew Rate-Nom | 2100 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 52 |
| Unity Gain BW-Nom | 280000 |
| Neg Supply Voltage Limit-Max | -6.5 |
| Slew Rate-Min | 570 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments OPA2681N-1/2K5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.