
The OPA2681U is a dual operational amplifier from Texas Instruments with a -3db bandwidth of 280MHz. It is available in a SOIC-8 package and is rated for operation between -40°C and 85°C. The device has a low input bias current of 30uA and an input offset voltage of 1.3mV. It is not RoHS compliant and contains lead. The OPA2681U is a surface mount device with an operating supply current of 12mA and an output current per channel of 190mA.
Texas Instruments OPA2681U technical specifications.
| -3db Bandwidth | 280MHz |
| Package/Case | SOIC |
| Input Bias Current | 30uA |
| Input Offset Voltage (Vos) | 1.3mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 12mA |
| Output Current per Channel | 190mA |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | SpeedPlus™ |
| Slew Rate | 2100V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments OPA2681U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.