Texas Instruments OPA2681U/2K5 technical specifications.
| -3db Bandwidth | 280MHz |
| Package/Case | SOIC |
| Input Bias Current | 30uA |
| Input Offset Voltage (Vos) | 1.3mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 12mA |
| Output Current per Channel | 190mA |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | SpeedPlus™ |
| Slew Rate | 2100V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments OPA2681U/2K5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.