
Dual-channel, current-feedback operational amplifier featuring a 1.44GHz gain bandwidth product and 200MHz -3dB bandwidth. Offers a high slew rate of 540V/µs and 150mA output current per channel. Operates with dual supply voltages from 2V to 6V, with a maximum supply voltage of 12V. Packaged in an 8-pin SOIC (D) with a settling time of 12ns. Features 51dB CMRR and 65dB PSRR, with low input bias current of 5.3µA.
Texas Instruments OPA2683IDG4 technical specifications.
| -3db Bandwidth | 200MHz |
| Bandwidth | 200MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 51dB |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 1.44GHz |
| Input Bias Current | 5.3uA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2V |
| Max I/O Voltage | 1.5mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 5V |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 1.88mA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 150mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Settling Time | 12ns |
| Slew Rate | 540V/µs |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA2683IDG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
