
Dual-channel operational amplifier featuring a 200MHz gain bandwidth product and 540V/µs slew rate. This video amplifier offers a 51dB common mode rejection ratio and 65dB power supply rejection ratio. Operating from a 2V to 12V supply range, it has a typical operating supply current of 1.88mA. The component is housed in a VSSOP package and is RoHS compliant.
Texas Instruments OPA2683IDGSR technical specifications.
| Package/Case | VSSOP |
| Common Mode Rejection Ratio | 51dB |
| Gain Bandwidth Product | 200MHz |
| Input Bias Current | 5.3uA |
| Input Offset Voltage (Vos) | 1.5mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2V |
| Max I/O Voltage | 1.5mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 5V |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 1.88mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Settling Time | 12ns |
| Slew Rate | 540V/µs |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA2683IDGSR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
