Texas Instruments OPA2684IDCNRG4 technical specifications.
| -3db Bandwidth | 250MHz |
| Package/Case | SOT-23-8 |
| Common Mode Rejection Ratio | 52dB |
| Gain Bandwidth Product | 1.9GHz |
| Input Bias Current | 5uA |
| Input Offset Voltage (Vos) | 1.5mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 1.7mA |
| Operating Supply Voltage | 9V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 58dB |
| RoHS Compliant | Yes |
| Slew Rate | 780V/µs |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA2684IDCNRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
