
Dual wideband, voltage feedback operational amplifier featuring a 500MHz -3dB bandwidth and 1800V/µs slew rate. This 2-channel amplifier offers a 300MHz gain bandwidth product and 190mA output current per channel. Operating from a 2.5V to 6V dual supply or 5V to 12V single supply, it includes a disable function and operates within a -40°C to 85°C temperature range. Packaged in an 8-SOIC, this RoHS compliant component provides 58dB CMRR and 72dB PSRR.
Texas Instruments OPA2690IDG4 technical specifications.
| -3db Bandwidth | 500MHz |
| Bandwidth | 500MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 58dB |
| Gain Bandwidth Product | 300MHz |
| Input Bias Current | 12uA |
| Input Offset Voltage (Vos) | 4.5mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2.5V |
| Max I/O Voltage | 4.5mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 5V |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 11mA |
| Output Current | 190mA |
| Output Current per Channel | 190mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 72dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Settling Time | 8ns |
| Slew Rate | 1800V/µs |
| Supply Current | 11.6mA |
| Unity Gain Bandwidth Product | 250MHz |
| Voltage Gain | 63dB |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA2690IDG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.