
Dual, wideband, low power, current feedback operational amplifier featuring a 1.5GHz -3dB bandwidth and 1700V/µs slew rate. This 2-channel amplifier operates with a dual supply voltage range of 3.5V to 6.3V, or a single supply from 7V to 12.6V, drawing 11.6mA typical operating supply current. It offers a 54dB common mode rejection ratio and 53dB power supply rejection ratio, with an input bias current of 20nA and input offset voltage of 3.2mV. The component is housed in an 8-SOIC package, suitable for operation between -40°C and 85°C, and is RoHS compliant.
Texas Instruments OPA2694IDG4 technical specifications.
| -3db Bandwidth | 1.5GHz |
| Bandwidth | 1.5GHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 54dB |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 1.5GHz |
| Input Bias Current | 20nA |
| Input Offset Voltage (Vos) | 3.2mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6.3V |
| Min Dual Supply Voltage | 3.5V |
| Max I/O Voltage | 3.2mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12.6V |
| Min Supply Voltage | 7V |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 11.6mA |
| Operating Supply Voltage | 12.6V |
| Output Current per Channel | 70mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 53dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 1700V/µs |
| Supply Current | 12.1mA |
| Technology | BIPOLAR |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA2694IDG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
