
Dual-channel, current-feedback operational amplifier featuring a 1.1GHz -3dB bandwidth and 1.1GHz gain bandwidth product. This IC offers a high slew rate of 2900V/µs and 120mA output current per channel. Operating from a minimum dual supply voltage of 1.75V to a maximum of 6V, or a single supply from 3.6V to 12V, it provides 51dB CMRR and 56dB PSRR. Packaged in a 16-VQFN, this lead-free, RoHS compliant component operates across a temperature range of -40°C to 85°C.
Texas Instruments OPA2695IRGTT technical specifications.
| -3db Bandwidth | 1.1GHz |
| Package/Case | QFN |
| Common Mode Rejection Ratio | 51dB |
| Gain Bandwidth Product | 1.1GHz |
| Input Bias Current | 30uA |
| Input Offset Voltage (Vos) | 3.5mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1.75V |
| Max I/O Voltage | 3.5mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 3.6V |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 25.8mA |
| Operating Supply Voltage | 6V |
| Output Current per Channel | 120mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 56dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Settling Time | 10ns |
| Slew Rate | 2900V/µs |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA2695IRGTT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
