
Dual operational amplifier featuring 1MHz bandwidth and 12V maximum supply voltage. This CMOS device offers rail-to-rail input and output, a 750µV input offset voltage, and 10pA input bias current. Designed for general-purpose applications, it operates from a 2V to 6V dual supply or 4V to 12V single supply, with a 0.6V/µs slew rate and 10mA output current per channel. Packaged in an 8-VSSOP for surface mounting, this RoHS compliant component operates across a -40°C to 85°C temperature range.
Texas Instruments OPA2703EA/2K5G4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1MHz |
| Package/Case | VSSOP |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 1MHz |
| Input Bias Current | 10pA |
| Input Offset Voltage (Vos) | 750uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 160uA |
| Operating Supply Voltage | 6V |
| Output Current | 10mA |
| Output Current per Channel | 10mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 93.98dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.6V/µs |
| Supply Current | 400uA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 1MHz |
| Voltage Gain | 120dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA2703EA/2K5G4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
