
Dual operational amplifier featuring a 3MHz bandwidth and 3V/µs slew rate. This CMOS device offers a 160µV input offset voltage and 1pA input bias current, with a 120dB voltage gain. Designed for surface mounting in a VSSOP package, it operates from a dual supply voltage range of 2V to 6V, consuming 160µA operating supply current. Suitable for general-purpose applications, it provides 10mA output current per channel and operates across a temperature range of -40°C to 85°C.
Texas Instruments OPA2704EA/2K5G4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 3MHz |
| Package/Case | VSSOP |
| Gain Bandwidth Product | 3MHz |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 160uV |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 160uA |
| Operating Supply Voltage | 6V |
| Output Current | 10mA |
| Output Current per Channel | 10mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Slew Rate | 3V/µs |
| Supply Current | 400uA |
| Technology | CMOS |
| Voltage Gain | 120dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA2704EA/2K5G4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
