Dual low-noise, high-speed CMOS operational amplifier featuring a 20MHz bandwidth and 30V/µs slew rate. This general-purpose op amp offers a 120dB voltage gain and 200pA input bias current. Operating from a 2V to 12V supply range, it provides 40mA output current per channel. Packaged in an 8-VSSOP, this RoHS compliant component operates from -40°C to 125°C.
Texas Instruments OPA2725AIDGKR technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 20MHz |
| Package/Case | VSSOP |
| Common Mode Rejection Ratio | 88dB |
| Gain Bandwidth Product | 20MHz |
| Input Bias Current | 200pA |
| Input Offset Voltage (Vos) | 1.5mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2V |
| Max I/O Voltage | 5mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 4V |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 4.3mA |
| Operating Supply Voltage | 6V |
| Output Current | 40mA |
| Output Current per Channel | 40mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 30V/µs |
| Supply Current | 11mA |
| Technology | CMOS |
| Voltage Gain | 120dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA2725AIDGKR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
