
Dual operational amplifier featuring a 20MHz gain bandwidth product and 30V/µs slew rate. This general-purpose, CMOS amplifier offers a low input bias current of 30pA and an input offset voltage of 1.5mV. Designed for surface mounting in a VSSOP package, it operates from a dual supply voltage range of 2V to 6V, with a maximum operating temperature of 125°C. Each channel provides 40mA of output current, and the device is RoHS compliant and lead-free.
Texas Instruments OPA2726AIDGSR technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | VSSOP |
| Gain Bandwidth Product | 20MHz |
| Input Bias Current | 30pA |
| Input Offset Voltage (Vos) | 1.5mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 4.3mA |
| Operating Supply Voltage | 6V |
| Output Current | 40mA |
| Output Current per Channel | 40mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Slew Rate | 30V/µs |
| Supply Current | 11mA |
| Technology | CMOS |
| Voltage Gain | 120dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA2726AIDGSR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
