High precision, general-purpose operational amplifier featuring a 20MHz bandwidth and 30V/µs slew rate. This dual-channel CMOS amplifier offers a 120dB voltage gain and 86dB common mode rejection ratio, with low input bias current of 500pA and a 15µV input offset voltage. Designed for operation across a wide temperature range of -40°C to 85°C, it supports dual supply voltages from ±2V to ±6V and single supply voltages from 4V to 12V. Packaged in an 8-SON format, this RoHS compliant component is supplied on tape and reel.
Texas Instruments OPA2727AIDRBRG4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 20MHz |
| Package/Case | SON |
| Common Mode Rejection Ratio | 86dB |
| Gain Bandwidth Product | 20MHz |
| Input Bias Current | 500pA |
| Input Offset Voltage (Vos) | 15uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2V |
| Max I/O Voltage | 150uV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 4V |
| Nominal Gain Bandwidth Product | 20MHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 4.3mA |
| Operating Supply Voltage | 6V |
| Output Current | 40mA |
| Output Current per Channel | 40mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | e-trim™ |
| Slew Rate | 30V/µs |
| Technology | CMOS |
| Voltage Gain | 120dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA2727AIDRBRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.