
Dual-channel, zero-drift CMOS operational amplifier featuring a 1.6MHz gain bandwidth product and 1.5V/µs slew rate. Achieves 130dB voltage gain with a low 1µV input offset voltage and 200pA input bias current. Operates from a single supply voltage range of 2.7V to 12V, with a maximum dual supply voltage of 6V. Offers 115dB common mode rejection ratio and 20mA output current per channel. Packaged in a VSSOP, this RoHS compliant component operates from -40°C to 85°C.
Texas Instruments OPA2734AIDGST technical specifications.
| Bandwidth | 1.6MHz |
| Package/Case | VSSOP |
| Common Mode Rejection Ratio | 115dB |
| Gain Bandwidth Product | 1.6MHz |
| Input Bias Current | 200pA |
| Input Offset Voltage (Vos) | 1uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1.35V |
| Max I/O Voltage | 5uV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.7V |
| Nominal Gain Bandwidth Product | 1.6MHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 600uA |
| Operating Supply Voltage | 6V |
| Output Current per Channel | 20mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 1.5V/µs |
| Supply Current | 1.5mA |
| Technology | CMOS |
| Voltage Gain | 130dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA2734AIDGST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
