
Dual-channel, zero-drift CMOS operational amplifier featuring 1.6MHz bandwidth and 1.5V/µs slew rate. Offers 1µV input offset voltage and 0.05µV/°C offset drift for precision applications. Operates from a single supply of 2.7V to 12V or dual supplies from ±1.35V to ±6V. Achieves 115dB common-mode rejection ratio and 130dB voltage gain. Packaged in a 10-VSSOP, this RoHS compliant component is ideal for a wide temperature range of -40°C to 85°C.
Texas Instruments OPA2734AIDGSTG4 technical specifications.
| Bandwidth | 1.6MHz |
| Package/Case | VSSOP |
| Common Mode Rejection Ratio | 115dB |
| Gain Bandwidth Product | 1.6MHz |
| Input Bias Current | 200pA |
| Input Offset Voltage (Vos) | 1uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1.35V |
| Max I/O Voltage | 5uV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.7V |
| Nominal Gain Bandwidth Product | 1.6MHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 600uA |
| Operating Supply Voltage | 6V |
| Output Current per Channel | 20mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 1.5V/µs |
| Technology | CMOS |
| Voltage Gain | 130dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA2734AIDGSTG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
