
Dual-channel, zero-drift CMOS operational amplifier featuring a 1.6MHz gain bandwidth product and 1.5V/µs slew rate. Achieves 115dB common mode rejection ratio and 130dB voltage gain with low 5µV input offset voltage and 200pA input bias current. Operates from a single supply of 2.7V to 12V, with a dual supply range of 1.35V to 6V. Packaged in an 8-VSSOP, this RoHS compliant amplifier is suitable for operation between -40°C and 85°C.
Texas Instruments OPA2735AIDGKT technical specifications.
| Bandwidth | 1.6MHz |
| Package/Case | VSSOP |
| Common Mode Rejection Ratio | 115dB |
| Gain Bandwidth Product | 1.6MHz |
| Input Bias Current | 200pA |
| Input Offset Voltage (Vos) | 5uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1.35V |
| Max I/O Voltage | 5uV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.7V |
| Nominal Gain Bandwidth Product | 1.6MHz |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 600uA |
| Operating Supply Voltage | 6V |
| Output Current per Channel | 20mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 133.98dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 1.5V/µs |
| Supply Current | 1.5mA |
| Technology | CMOS |
| Thickness | 970um |
| Unity Gain Bandwidth Product | 1.6MHz |
| Voltage | 12V |
| Voltage Gain | 130dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA2735AIDGKT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
