
General purpose operational amplifier featuring a 1MHz bandwidth and 1MHz gain bandwidth product. This single-channel, bipolar IC offers a high voltage gain of 140dB and a low input offset voltage of 35µV. Operating from a dual supply voltage range of 2V to 18V, it provides an output current of 35mA per channel. The component is housed in a VSON package, is RoHS compliant, and operates within a temperature range of -40°C to 85°C.
Texas Instruments OPA277AIDRMTG4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1MHz |
| Package/Case | VSON |
| Common Mode Rejection Ratio | 115dB |
| Gain Bandwidth Product | 1MHz |
| Input Bias Current | 2.8nA |
| Input Offset Voltage (Vos) | 35uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2V |
| Max I/O Voltage | 100uV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Nominal Gain Bandwidth Product | 1MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 790uA |
| Operating Supply Voltage | 18V |
| Output Current per Channel | 35mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.8V/µs |
| Supply Current | 825uA |
| Technology | BIPOLAR |
| Voltage Gain | 140dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA277AIDRMTG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
