Dual channel, high performance operational amplifier featuring a 70 MHz unity gain bandwidth and 192 V/µs slew rate. This voltage-feedback architecture boasts a 105 MHz bandwidth, 100 dB minimum voltage gain, and 100 dB common-mode reject ratio. Designed for automotive temperature grades (-40°C to 125°C), it operates with a nominal supply voltage of 5V and a maximum limit of 14V, drawing a maximum supply current of 3.8mA. The FET input design offers low bias current of 20nA and a maximum input offset voltage of 1500µV. Packaged in an 8-terminal SOT-23 (R-PDSO-G8) with dimensions of 1.6mm width and 2.9mm length.
Texas Instruments OPA2810IDCNT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 3.8 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 14 |
| Input Offset Voltage-Max | 1500 |
| Average Bias Current-Max (IIB) | 0.00002 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.00002 |
| Slew Rate-Nom | 192 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 100 |
| Voltage Gain-Min | 10000 |
| Unity Gain BW-Nom | 70000 |
| Low-Bias | YES |
| Micropower | NO |
| Input Offset Current-Max (IIO) | 0.00002 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments OPA2810IDCNT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.