
Dual channel, high performance operational amplifier featuring a FET input and RRIO architecture. Delivers a nominal slew rate of 192 V/µs and a unity gain bandwidth of 70 MHz, operating with a nominal supply voltage of 5V up to a maximum of 14V. This 8-terminal device, packaged in an 8-SOIC (R-PDSO-G8) with dimensions of 3.895mm width and 4.905mm length, offers a maximum input offset voltage of 1500µV and an average bias current of 20pA. Suitable for automotive temperature grades, it operates across a range of -40°C to 125°C.
Texas Instruments OPA2810IDR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.895 |
| Length | 4.905 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 7.6 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 14 |
| Input Offset Voltage-Max | 1500 |
| Average Bias Current-Max (IIB) | 0.00002 |
| Architecture | VOLTAGE-FEEDBACK |
| Slew Rate-Nom | 192 |
| Common-mode Reject Ratio-Nom | 100 |
| Unity Gain BW-Nom | 70000 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments OPA2810IDR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.