Dual wideband, low-noise operational amplifier featuring a 400MHz -3dB bandwidth and 200MHz gain bandwidth product. This 2-channel IC offers a 170V/µs slew rate and 150mA output current per channel, with a 9.6mA operating supply current. Operating from a 5V to 12V supply range, it provides 85dB CMRR and 90dB PSRR. Packaged in an 8-VSSOP, this RoHS compliant component is suitable for operation between -40°C and 85°C.
Texas Instruments OPA2822E/250 technical specifications.
| -3db Bandwidth | 400MHz |
| Amplifier Type | LOW NOISE |
| Bandwidth | 240MHz |
| Package/Case | VSSOP |
| Common Mode Rejection Ratio | 85dB |
| Gain Bandwidth Product | 200MHz |
| Height | 0.95mm |
| Input Bias Current | 21uA |
| Input Offset Voltage (Vos) | 200uV |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Dual Supply Voltage | 6.3V |
| Max Frequency | 1MHz |
| Max I/O Voltage | 1.2mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 5V |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 9.6mA |
| Output Current per Channel | 150mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SpeedPlus™ |
| Settling Time | 32ns |
| Slew Rate | 170V/µs |
| Supply Current | 11.8mA |
| Voltage Gain | 90dB |
| Weight | 0.000917oz |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA2822E/250 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.