Dual, low-power, single-supply wideband operational amplifier featuring a 100MHz gain bandwidth product and a 500V/µs slew rate. This integrated circuit offers 2 channels, a maximum supply voltage of 11V, and operates from a minimum supply voltage of 1.5V. It boasts a 76dB common mode rejection ratio and a 61dB power supply rejection ratio. Packaged in an 8-VSSOP, this lead-free and RoHS compliant component is suitable for operation between -40°C and 85°C.
Texas Instruments OPA2830IDGKR technical specifications.
| Package/Case | VSSOP |
| Common Mode Rejection Ratio | 76dB |
| Gain Bandwidth Product | 100MHz |
| Input Bias Current | 10uA |
| Input Offset Voltage (Vos) | 7.5mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 1.5V |
| Max I/O Voltage | 5.5mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 3V |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 61dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | OPA2830 |
| Slew Rate | 500V/µs |
| Supply Current | 9.5mA |
| Unity Gain Bandwidth Product | 100MHz |
| Voltage Gain | 72dB |
| Weight | 0.000935oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA2830IDGKR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
