
Dual, low-power, high-speed operational amplifier featuring a 250MHz -3dB bandwidth and 210MHz bandwidth. This fixed-gain amplifier offers a 250MHz gain bandwidth product, 320V/µs slew rate, and 46ns settling time. Operates with a wide supply voltage range from 1.5V to 5.5V dual supply or 3V to 11V single supply. Housed in an 8-SOIC package, it provides 82mA output current per channel and operates across a temperature range of -40°C to 85°C.
Texas Instruments OPA2832ID technical specifications.
| -3db Bandwidth | 250MHz |
| Bandwidth | 210MHz |
| Package/Case | D |
| Gain Bandwidth Product | 250MHz |
| Input Bias Current | 10uA |
| Input Offset Voltage (Vos) | 6mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 1.5V |
| Max I/O Voltage | 6mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 3V |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 8.5mA |
| Output Current | 75mA |
| Output Current per Channel | 82mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 61dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Settling Time | 46ns |
| Slew Rate | 320V/µs |
| Supply Current | 3.9mA |
| Voltage Gain | 6dB |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA2832ID to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.