
Dual, low-power, high-speed operational amplifier featuring a 250MHz -3dB bandwidth and 250MHz gain bandwidth product. This surface mount device offers a 300V/µs slew rate and 82mA output current per channel. Operating from a 3V to 11V supply, it consumes 8.5mA of operating supply current. The amplifier is packaged in an 8-VSSOP and operates across a temperature range of -40°C to 85°C.
Texas Instruments OPA2832IDGKR technical specifications.
| -3db Bandwidth | 250MHz |
| Package/Case | VSSOP |
| Gain Bandwidth Product | 250MHz |
| Input Bias Current | 10uA |
| Input Offset Voltage (Vos) | 6mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 8.5mA |
| Output Current per Channel | 82mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 61dB |
| RoHS Compliant | Yes |
| Series | OPA2832 |
| Slew Rate | 300V/µs |
| Supply Current | 3.9mA |
| Voltage Gain | 6dB |
| Weight | 0.000935oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA2832IDGKR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
