
Dual operational amplifier IC featuring a 250MHz -3dB bandwidth and 320V/µs slew rate. This fixed-gain amplifier offers a 100MHz gain bandwidth product and 6dB voltage gain. Operating from a 1.5V to 5.5V dual supply or 3V to 11V single supply, it provides 82mA output current per channel. Packaged in an 8-SOIC (D) case, this RoHS compliant component operates within a -40°C to 85°C temperature range.
Texas Instruments OPA2832IDRG4 technical specifications.
| -3db Bandwidth | 250MHz |
| Package/Case | D |
| Gain Bandwidth Product | 100MHz |
| Input Bias Current | 10uA |
| Input Offset Voltage (Vos) | 6mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 1.5V |
| Max I/O Voltage | 6mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 3V |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 8.5mA |
| Output Current per Channel | 82mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 61dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | OPA2832 |
| Settling Time | 46ns |
| Slew Rate | 320V/µs |
| Supply Current | 3.9mA |
| Voltage Gain | 6dB |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA2832IDRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
