Dual, voltage-feedback operational amplifier featuring ultra-low power consumption and a 50MHz unity-gain bandwidth. This device offers rail-to-rail output and negative rail input capabilities, with a nominal supply voltage of 5V and a maximum of 5.5V. It operates across an automotive temperature range of -40°C to 125°C and is housed in an 8-VSSOP package. Key specifications include a nominal slew rate of 26V/µs and a maximum supply current of 420µA.
Texas Instruments OPA2834IDGKR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 420 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 5.5 |
| Input Offset Voltage-Max | 1900 |
| Average Bias Current-Max (IIB) | 0.09 |
| Architecture | VOLTAGE-FEEDBACK |
| Slew Rate-Nom | 26 |
| Common-mode Reject Ratio-Nom | 104 |
| Unity Gain BW-Nom | 20000 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments OPA2834IDGKR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.