
Dual operational amplifier featuring rail-to-rail output and negative rail input capabilities. Achieves a -3dB bandwidth of 56MHz and a gain bandwidth product of 31MHz, with a high slew rate of 110V/µs. Operates from 2.5V to 5.5V supply with ultra-low power consumption of 250µA. Offers excellent common mode rejection ratio (91dB) and power supply rejection ratio (93dB). Packaged in a compact 2.1mm x 2.1mm x 0.75mm QFN, suitable for operation between -40°C and 125°C.
Texas Instruments OPA2835IRUNT technical specifications.
| -3db Bandwidth | 56MHz |
| Bandwidth | 31MHz |
| Package/Case | QFN |
| Common Mode Rejection Ratio | 91dB |
| Gain Bandwidth Product | 31MHz |
| Height | 0.75mm |
| Input Bias Current | 425nA |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Lead Free |
| Length | 2.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 250uA |
| Output Current per Channel | 40mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 93dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Settling Time | 60ns |
| Slew Rate | 110V/µs |
| Unity Gain Bandwidth Product | 31MHz |
| Voltage Gain | 120dB |
| Width | 2.1mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA2835IRUNT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
