
Automotive-grade, dual voltage-feedback operational amplifier featuring rail-to-rail output. This 8-terminal device operates from a nominal supply voltage of 5V, with a maximum limit of 5.5V, and consumes a maximum supply current of 3.4mA. Key specifications include a maximum input offset voltage of 1080µV, a nominal slew rate of 560V/µs, and a unity gain bandwidth of 118MHz. The component is housed in an 8-VSSOP package and is rated for operation across an automotive temperature range of -40°C to 125°C, meeting AEC-Q100 screening.
Texas Instruments OPA2836QDGKRQ1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 3.4 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 5.5 |
| Input Offset Voltage-Max | 1080 |
| Average Bias Current-Max (IIB) | 1.85 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 1 |
| Slew Rate-Nom | 560 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 116 |
| Voltage Gain-Min | 100000 |
| Unity Gain BW-Nom | 118000 |
| Low-Bias | NO |
| Micropower | NO |
| Screening Level | AEC-Q100 |
| Input Offset Current-Max (IIO) | 0.18 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments OPA2836QDGKRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.