Texas Instruments OPA2837IDGKR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 1.25 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 5.5 |
| Input Offset Voltage-Max | 165 |
| Average Bias Current-Max (IIB) | 0.52 |
| Architecture | VOLTAGE-FEEDBACK |
| Slew Rate-Nom | 105 |
| Common-mode Reject Ratio-Nom | 110 |
| Unity Gain BW-Nom | 50000 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments OPA2837IDGKR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.