
Dual, wideband, low-noise voltage-feedback operational amplifier featuring a 1.65GHz bandwidth and 600V/µs slew rate. This 2-channel amplifier operates from a dual supply voltage range of 3V to 6V, with a maximum single supply voltage of 12V. Key specifications include a 95dB CMRR, 90dB PSRR, and 18ns settling time. Packaged in an 8-SOIC case, it offers 80mA output current per channel and operates across a temperature range of -40°C to 85°C.
Texas Instruments OPA2846IDR technical specifications.
| Bandwidth | 1.65GHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 95dB |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 1.65GHz |
| Input Bias Current | 21.2uA |
| Input Offset Voltage (Vos) | 650uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 3V |
| Max I/O Voltage | 650uV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 6V |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 25.2mA |
| Operating Supply Voltage | 12V |
| Output Current per Channel | 80mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Settling Time | 18ns |
| Slew Rate | 600V/µs |
| Supply Current | 25.9mA |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 1.65GHz |
| Voltage Gain | 90dB |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA2846IDR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
