
Dual voltage feedback operational amplifier featuring a 115MHz -3dB bandwidth and 75MHz bandwidth. This wideband amplifier operates with a dual supply voltage range from 1.3V to 6V, or a single supply from 2.6V to 12V. Key specifications include a 250V/µs slew rate, 25ns settling time, and 40mA output current per channel. The amplifier offers a 75MHz gain bandwidth product and a 58dB common mode rejection ratio, with low operating supply current of 920µA. Packaged in a 10-VSSOP, this RoHS compliant component is suitable for operation between -40°C and 85°C.
Texas Instruments OPA2889IDGSTG4 technical specifications.
| -3db Bandwidth | 115MHz |
| Bandwidth | 75MHz |
| Package/Case | VSSOP |
| Common Mode Rejection Ratio | 58dB |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 75MHz |
| Input Bias Current | 750nA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1.3V |
| Max I/O Voltage | 5mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.6V |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 920uA |
| Output Current | 40mA |
| Output Current per Channel | 40mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Settling Time | 25ns |
| Slew Rate | 250V/µs |
| Supply Current | 460uA |
| Unity Gain Bandwidth Product | 70MHz |
| Voltage Gain | 64dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA2889IDGSTG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
