
Dual voltage feedback operational amplifier featuring 115MHz -3dB bandwidth and 75MHz bandwidth. This 2-channel IC offers a 70MHz gain bandwidth product and a 250V/µs slew rate, with a settling time of 25ns. Operating from a minimum dual supply voltage of 1.3V up to 6V, or a single supply of 2.6V to 12V, it consumes 920µA operating supply current. The amplifier boasts a 58dB Common Mode Rejection Ratio and 60dB Power Supply Rejection Ratio, with an input bias current of 750nA and input offset voltage of 1.5mV. Packaged in an 8-SOIC, this lead-free and RoHS compliant component is supplied on tape and reel.
Texas Instruments OPA2889IDR technical specifications.
| -3db Bandwidth | 115MHz |
| Bandwidth | 75MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 58dB |
| Gain Bandwidth Product | 70MHz |
| Input Bias Current | 750nA |
| Input Offset Voltage (Vos) | 1.5mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1.3V |
| Max I/O Voltage | 5mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.6V |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 920uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Settling Time | 25ns |
| Slew Rate | 250V/µs |
| Supply Current | 40mA |
| Voltage Gain | 64dB |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA2889IDR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
