
Dual voltage feedback operational amplifier featuring a 250MHz -3dB bandwidth and 400V/µs slew rate. This wideband amplifier offers a 120MHz gain bandwidth product and operates from a 3V to 12V supply. With two channels, it provides a 60dB voltage gain and a 16ns settling time. The component boasts a 59dB CMRR and 65dB PSRR, with an input bias current of 1.6µA and input offset voltage of 5mV. Packaged in a VSSOP for tape and reel distribution, it operates across a -40°C to 85°C temperature range and is RoHS compliant.
Texas Instruments OPA2890IDGSR technical specifications.
| -3db Bandwidth | 250MHz |
| Package/Case | VSSOP |
| Common Mode Rejection Ratio | 59dB |
| Gain Bandwidth Product | 120MHz |
| Input Bias Current | 1.6uA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1.5V |
| Max I/O Voltage | 5mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 3V |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 2.25mA |
| Operating Supply Voltage | 9V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Settling Time | 16ns |
| Slew Rate | 400V/µs |
| Unity Gain Bandwidth Product | 120MHz |
| Voltage Gain | 60dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA2890IDGSR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
