Dual 1MHz operational amplifier featuring rail-to-rail input and output capabilities. This low-power device offers a maximum input offset voltage of 1500 µV and a nominal slew rate of 4.5 V/µs. Operating across an automotive temperature range of -40°C to 125°C, it boasts a nominal unity gain bandwidth of 1.1 MHz and a common-mode rejection ratio of 115 dB. The 8-pin SOIC package (R-PDSO-G8) supports a maximum supply voltage of 42V and a nominal supply current of 0.3 mA.
Texas Instruments OPA2990IDR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.895 |
| Length | 4.905 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 4 |
| Supply Current-Max | 0.3 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 42 |
| Input Offset Voltage-Max | 1500 |
| Average Bias Current-Max (IIB) | 0.0035 |
| Slew Rate-Nom | 4.5 |
| Common-mode Reject Ratio-Nom | 115 |
| Unity Gain BW-Nom | 1100 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments OPA2990IDR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.