Texas Instruments OPA2990SIDGSR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G10 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 4 |
| Supply Current-Max | 0.3 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 42 |
| Input Offset Voltage-Max | 1500 |
| Average Bias Current-Max (IIB) | 0.0035 |
| Slew Rate-Nom | 4.5 |
| Common-mode Reject Ratio-Nom | 115 |
| Unity Gain BW-Nom | 1100 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments OPA2990SIDGSR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.