
High-speed, low-noise, single-supply CMOS operational amplifier featuring a 150MHz gain bandwidth product and 80V/µs slew rate. This single-channel op-amp operates from a 1.35V to 5.5V supply range, with a typical operating supply current of 9.5mA and output current of 70mA. It offers a 5mV input offset voltage, 5pA input bias current, and a 106dB voltage gain. Packaged in a 6-SOT-23, this RoHS compliant component is suitable for operation between -40°C and 125°C.
Texas Instruments OPA300AIDBVTG4 technical specifications.
| Bandwidth | 150MHz |
| Package/Case | SOT-23-6 |
| Common Mode Rejection Ratio | 66dB |
| Gain Bandwidth Product | 150MHz |
| Input Bias Current | 5pA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 2.75V |
| Min Dual Supply Voltage | 1.35V |
| Max I/O Voltage | 5mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Nominal Gain Bandwidth Product | 150MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 9.5mA |
| Operating Supply Voltage | 2.75V |
| Output Current | 70mA |
| Output Current per Channel | 70mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 86.02dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 80V/µs |
| Supply Current | 12mA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 150MHz |
| Voltage Gain | 106dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA300AIDBVTG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
