
The OPA313IDBVR is a single operational amplifier with a common mode rejection ratio of 70dB and a gain bandwidth product of 1MHz. It operates at a maximum temperature of 125°C and a minimum temperature of -40°C. The device is RoHS compliant and has a nominal gain bandwidth product of 1MHz. The OPA313IDBVR is packaged in a SOT-23-5 package and is available on a tape and reel. It has a slew rate of 0.5V/µs and an operating supply current of 50uA.
Texas Instruments OPA313IDBVR technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOT-23-5 |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 1MHz |
| Input Bias Current | 0.2pA |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Lead Free |
| Max I/O Voltage | 2.5mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Nominal Gain Bandwidth Product | 1MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 50uA |
| Operating Supply Voltage | 5.5V |
| Output Current per Channel | 15mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Slew Rate | 0.5V/µs |
| Voltage Gain | 110dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA313IDBVR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
