Single-channel, 1-MHz operational amplifier featuring low noise and low power consumption. This general-purpose op amp offers a 1.8-V to 5.5-V single supply range or ±0.9-V to ±2.75-V dual supply range. Key specifications include a 25nV/√Hz input voltage noise density, 0.2pA input bias current, and 500µV input offset voltage. The device boasts a 70dB common mode rejection ratio and a 110dB voltage gain, with a 0.5V/µs slew rate. Packaged in a 5-SC70 (SOT-23-5) and supplied on tape and reel, this RoHS compliant component operates from -40°C to 125°C.
Texas Instruments OPA313IDCKT technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOT-23-5 |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 1MHz |
| Input Bias Current | 0.2pA |
| Input Offset Voltage (Vos) | 500uV |
| Input Voltage Noise Density | 25nV/sqrt Hz |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 2.75V |
| Min Dual Supply Voltage | 9V |
| Max I/O Voltage | 2.5mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Nominal Gain Bandwidth Product | 1MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 50uA |
| Output Current per Channel | 15mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.5V/µs |
| Voltage Gain | 110dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA313IDCKT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
