Automotive-grade operational amplifier featuring a 3-MHz unity gain bandwidth and 1.5-V/µs slew rate. This single-channel amplifier operates from a 5V nominal supply voltage, with a maximum supply voltage limit of 7V, and a maximum supply current of 0.18mA. Designed for a wide temperature range of -40°C to 125°C, it boasts a maximum input offset voltage of 2500µV and an average bias current of 10nA. The device is housed in a compact 5-terminal SOT-23 package (R-PDSO-G5) with dimensions of 2.9mm length and 1.6mm width, meeting AEC-Q100 screening standards.
Texas Instruments OPA314AQDBVTQ1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 0.18 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 7 |
| Input Offset Voltage-Max | 2500 |
| Average Bias Current-Max (IIB) | 0.00001 |
| Slew Rate-Nom | 1.5 |
| Common-mode Reject Ratio-Nom | 96 |
| Unity Gain BW-Nom | 3000 |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments OPA314AQDBVTQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.